0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J1K0BTDF

DigiKey Part Number
1712-RN73C1J1K0BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J1K0BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J1K0BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J1K0BTDF
Description
RES SMD 1K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J1K0BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.65600$46.56
25$4.31880$107.97
50$4.08080$204.04
100$3.86160$386.16
250$3.60100$900.25
500$3.42498$1,712.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.24302$3,243.02
2,000$3.17499$6,349.98
3,000$3.15349$9,460.47
5,000$3.13025$15,651.25
7,000$3.07909$21,553.63
10,000$3.02828$30,282.80
12,000$2.99465$35,935.80
24,000$2.93561$70,454.64
25,000$2.93038$73,259.50
Manufacturers Standard Package