0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J16K2BTDF

DigiKey Part Number
1712-RN73C1J16K2BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J16K2BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J16K2BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J16K2BTDF
Description
RES SMD 16.2KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J16K2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.88600$48.86
25$4.52920$113.23
50$4.28280$214.14
100$4.05290$405.29
250$3.77936$944.84
500$3.59510$1,797.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.92509$2,925.09
Manufacturers Standard Package