
RN73C1J150RBTG | |
---|---|
DigiKey Part Number | RN73C1J150RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J150RBTG |
Description | RES SMD 150 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J150RBTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $9.70500 | $97.05 |
25 | $9.00600 | $225.15 |
50 | $8.51980 | $425.99 |
100 | $8.03530 | $803.53 |
250 | $7.54688 | $1,886.72 |
500 | $7.19366 | $3,596.83 |
1,000 | $6.87835 | $6,878.35 |
5,000 | $6.27857 | $31,392.85 |