
RN73C1J150RBTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J150RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J150RBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J150RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J150RBTDF |
Description | RES SMD 150 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J150RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.65600 | $46.56 |
25 | $4.31880 | $107.97 |
50 | $4.08080 | $204.04 |
100 | $3.86160 | $386.16 |
250 | $3.73304 | $933.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.79365 | $3,793.65 |
2,000 | $3.73424 | $7,468.48 |
3,000 | $3.66123 | $10,983.69 |
5,000 | $3.58977 | $17,948.85 |
7,000 | $3.22082 | $22,545.74 |
10,000 | $3.05809 | $30,580.90 |
12,000 | $3.03076 | $36,369.12 |
24,000 | $2.93526 | $70,446.24 |
25,000 | $2.93003 | $73,250.75 |