
RN73C1J147KBTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J147KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J147KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J147KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J147KBTDF |
Description | RES SMD 147K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J147KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.66800 | $46.68 |
25 | $4.33000 | $108.25 |
50 | $4.09140 | $204.57 |
100 | $3.87150 | $387.15 |
250 | $3.60988 | $902.47 |
500 | $3.43324 | $1,716.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93257 | $2,932.57 |