
RN73C1J13K3BTDF | |
---|---|
DigiKey Part Number | A123336TR-ND - Tape & Reel (TR) A123336CT-ND - Cut Tape (CT) A123336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J13K3BTDF |
Description | RES SMD 13.3KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J13K3BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.70500 | $47.05 |
25 | $4.36480 | $109.12 |
50 | $4.12680 | $206.34 |
100 | $3.90520 | $390.52 |
250 | $3.64140 | $910.35 |
500 | $3.46356 | $1,731.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.09694 | $3,096.94 |
10,000 | $3.09345 | $30,934.50 |
12,000 | $3.06586 | $36,790.32 |
24,000 | $2.96938 | $71,265.12 |
25,000 | $2.96409 | $74,102.25 |