0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J11K3BTDF

DigiKey Part Number
1712-RN73C1J11K3BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J11K3BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J11K3BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J11K3BTDF
Description
RES SMD 11.3KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J11K3BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.39500$53.95
25$5.00200$125.05
50$4.72780$236.39
100$4.47500$447.50
250$4.17448$1,043.62
500$3.97232$1,986.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.09694$3,096.94
2,000$2.98716$5,974.32
3,000$2.96625$8,898.75
5,000$2.94368$14,718.40
24,000$2.93526$70,446.24
25,000$2.93003$73,250.75
Manufacturers Standard Package