0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J110KBTD

DigiKey Part Number
A124693TR-ND - Tape & Reel (TR)
A124693CT-ND - Cut Tape (CT)
A124693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J110KBTD
Description
RES SMD 110K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J110KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.31700$33.17
25$3.07760$76.94
50$2.90840$145.42
100$2.75150$275.15
250$2.56248$640.62
500$2.43488$1,217.44
1,000$2.31977$2,319.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.24522$11,226.10
10,000$2.16233$21,623.30
15,000$2.11860$31,779.00
25,000$2.06817$51,704.25
35,000$2.03761$71,316.35
Manufacturers Standard Package