
RN73C1J105KBTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J105KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J105KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J105KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J105KBTDF |
Description | RES SMD 105K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J105KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.39500 | $53.95 |
25 | $5.00200 | $125.05 |
50 | $4.72780 | $236.39 |
100 | $4.47500 | $447.50 |
250 | $4.17448 | $1,043.62 |
500 | $3.97232 | $1,986.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.05632 | $4,056.32 |
2,000 | $3.88344 | $7,766.88 |
3,000 | $3.79162 | $11,374.86 |
5,000 | $3.68513 | $18,425.65 |
7,000 | $3.62028 | $25,341.96 |
10,000 | $3.55589 | $35,558.90 |
12,000 | $3.52465 | $42,295.80 |
24,000 | $3.41552 | $81,972.48 |