RN73C1J9K31BTDF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45256
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23471
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J9K31BTDF

DigiKey Part Number
1712-RN73C1J9K31BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J9K31BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J9K31BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J9K31BTDF
Description
RES SMD 9.31KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J9K31BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.65600$46.56
25$4.31880$107.97
50$4.08080$204.04
100$3.86160$386.16
250$3.60068$900.17
500$3.42448$1,712.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.42333$3,423.33
2,000$2.91881$5,837.62
3,000$2.88964$8,668.92
5,000$2.85886$14,294.30
7,000$2.85062$19,954.34
10,000$2.84252$28,425.20
12,000$2.83860$34,063.20
Manufacturers Standard Package