
RN73C1E8K06BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1E8K06BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E8K06BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E8K06BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E8K06BTDF |
Description | RES SMD 8.06KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E8K06BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.51000 | $55.10 |
25 | $5.10720 | $127.68 |
50 | $4.82800 | $241.40 |
100 | $4.57110 | $457.11 |
250 | $4.26412 | $1,066.03 |
500 | $4.05804 | $2,029.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.87879 | $3,878.79 |
2,000 | $3.71285 | $7,425.70 |
3,000 | $3.62469 | $10,874.07 |
5,000 | $3.52240 | $17,612.00 |
7,000 | $3.46013 | $24,220.91 |
10,000 | $3.39828 | $33,982.80 |
12,000 | $3.36829 | $40,419.48 |
24,000 | $3.26343 | $78,322.32 |
25,000 | $3.25771 | $81,442.75 |