
RN73C1E7K5BTD | |
|---|---|
DigiKey Part Number | A121713TR-ND - Tape & Reel (TR) A121713CT-ND - Cut Tape (CT) A121713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E7K5BTD |
Description | RES SMD 7.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E7K5BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.68640 | $92.16 |
| 50 | $3.48260 | $174.13 |
| 100 | $3.29440 | $329.44 |
| 250 | $3.06956 | $767.39 |
| 500 | $2.91748 | $1,458.74 |
| 1,000 | $2.78084 | $2,780.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.27249 | $11,362.45 |
| 10,000 | $2.18884 | $21,888.40 |
| 15,000 | $2.14473 | $32,170.95 |
| 25,000 | $2.09385 | $52,346.25 |
| 35,000 | $2.06302 | $72,205.70 |

