73.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E73R2BTDF

DigiKey Part Number
RN73C1E73R2BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1E73R2BTDF
Description
RES SMD 73.2 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E73R2BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.88375$3,883.75
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC