
RN73C1E63R4BTD | |
---|---|
DigiKey Part Number | A124596TR-ND - Tape & Reel (TR) A124596CT-ND - Cut Tape (CT) A124596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E63R4BTD |
Description | RES SMD 63.4 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E63R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.44900 | $34.49 |
25 | $3.19920 | $79.98 |
50 | $3.02320 | $151.16 |
100 | $2.85990 | $285.99 |
250 | $2.66432 | $666.08 |
500 | $2.53162 | $1,265.81 |
1,000 | $2.41231 | $2,412.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.26937 | $11,346.85 |
10,000 | $2.18569 | $21,856.90 |
15,000 | $2.14154 | $32,123.10 |
25,000 | $2.09063 | $52,265.75 |
35,000 | $2.05978 | $72,092.30 |