0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E5K76BTD

DigiKey Part Number
A121709TR-ND - Tape & Reel (TR)
A121709CT-ND - Cut Tape (CT)
A121709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E5K76BTD
Description
RES SMD 5.76KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E5K76BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.36700$33.67
25$3.12360$78.09
50$2.95260$147.63
100$2.79260$279.26
250$2.60124$650.31
500$2.47152$1,235.76
1,000$2.35483$2,354.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.26937$11,346.85
10,000$2.18569$21,856.90
15,000$2.14154$32,123.10
25,000$2.09063$52,265.75
35,000$2.05978$72,092.30
Manufacturers Standard Package