
RN73C1E52R3BTD | |
|---|---|
DigiKey Part Number | A124588TR-ND - Tape & Reel (TR) A124588CT-ND - Cut Tape (CT) A124588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E52R3BTD |
Description | RES SMD 52.3 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E52R3BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.92200 | $39.22 |
| 25 | $3.64040 | $91.01 |
| 50 | $3.43820 | $171.91 |
| 100 | $3.25240 | $325.24 |
| 250 | $3.03044 | $757.61 |
| 500 | $2.88032 | $1,440.16 |
| 1,000 | $2.74499 | $2,744.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.31577 | $11,578.85 |

