
RN73C1E4K99BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1E4K99BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E4K99BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E4K99BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E4K99BTDF |
Description | RES SMD 4.99KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E4K99BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.15700 | $51.57 |
25 | $4.78520 | $119.63 |
50 | $4.52260 | $226.13 |
100 | $4.28120 | $428.12 |
250 | $3.99284 | $998.21 |
500 | $3.79906 | $1,899.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.76655 | $3,766.55 |
2,000 | $3.57602 | $7,152.04 |
3,000 | $3.50224 | $10,506.72 |
5,000 | $3.42688 | $17,134.40 |
7,000 | $3.35397 | $23,477.79 |
10,000 | $3.28148 | $32,814.80 |
12,000 | $3.20544 | $38,465.28 |
24,000 | $3.19059 | $76,574.16 |
25,000 | $3.11840 | $77,960.00 |