
RN73C1E499RBTD | |
---|---|
DigiKey Part Number | A121702TR-ND - Tape & Reel (TR) A121702CT-ND - Cut Tape (CT) A121702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E499RBTD |
Description | RES SMD 499 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E499RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.80200 | $38.02 |
25 | $3.52400 | $88.10 |
50 | $3.33040 | $166.52 |
100 | $3.14970 | $314.97 |
250 | $2.93528 | $733.82 |
500 | $2.78994 | $1,394.97 |
1,000 | $2.65921 | $2,659.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.57689 | $12,884.45 |
10,000 | $2.48308 | $24,830.80 |
15,000 | $2.43364 | $36,504.60 |
25,000 | $2.37662 | $59,415.50 |
35,000 | $2.34209 | $81,973.15 |