RN73C1J3K01BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.72181
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45627
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.24859
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.24042
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $6.72126
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.62565
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.17750
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J3K01BTDF

DigiKey Part Number
RN73C1J3K01BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1J3K01BTDF
Description
RES SMD 3.01KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J3K01BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.50403$3,504.03
Manufacturers Standard Package