0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E2K49BTDF

DigiKey Part Number
1712-RN73C1E2K49BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1E2K49BTDFCT-ND - Cut Tape (CT)
1712-RN73C1E2K49BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E2K49BTDF
Description
RES SMD 2.49KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E2K49BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.26000$6.26
10$5.21100$52.11
25$4.83400$120.85
50$4.56720$228.36
100$4.32340$432.34
250$4.03268$1,008.17
500$3.83678$1,918.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.42344$3,423.44
2,000$3.36282$6,725.64
3,000$3.33643$10,009.29
5,000$3.30821$16,541.05
7,000$3.28623$23,003.61
10,000$3.26447$32,644.70
12,000$3.26013$39,121.56
24,000$3.24505$77,881.20
25,000$3.24425$81,106.25
Manufacturers Standard Package