2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E2K49BTDF

DigiKey Part Number
1712-RN73C1E2K49BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1E2K49BTDFCT-ND - Cut Tape (CT)
1712-RN73C1E2K49BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E2K49BTDF
Description
RES SMD 2.49KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E2K49BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.46700$54.67
25$5.06760$126.69
50$4.78980$239.49
100$4.53330$453.33
250$4.22880$1,057.20
500$4.02344$2,011.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.83928$3,839.28
2,000$3.67518$7,350.36
3,000$3.58794$10,763.82
5,000$3.48677$17,433.85
7,000$3.42517$23,976.19
10,000$3.36401$33,640.10
Manufacturers Standard Package