
RN73C1E1K4BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1E1K4BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E1K4BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E1K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K4BTDF |
Description | RES SMD 1.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.41100 | $54.11 |
25 | $5.02200 | $125.55 |
50 | $4.74600 | $237.30 |
100 | $4.49310 | $449.31 |
250 | $4.19124 | $1,047.81 |
500 | $3.98824 | $1,994.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.07257 | $4,072.57 |
2,000 | $3.89908 | $7,798.16 |
3,000 | $3.80689 | $11,420.67 |
5,000 | $3.70001 | $18,500.05 |
7,000 | $3.63490 | $25,444.30 |
10,000 | $3.57030 | $35,703.00 |
12,000 | $3.53895 | $42,467.40 |