
RN73C1E1K02BTD | |
---|---|
DigiKey Part Number | A121677TR-ND - Tape & Reel (TR) A121677CT-ND - Cut Tape (CT) A121677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K02BTD |
Description | RES SMD 1.02KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K02BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.61300 | $36.13 |
25 | $3.35000 | $83.75 |
50 | $3.16460 | $158.23 |
100 | $2.99290 | $299.29 |
250 | $2.78844 | $697.11 |
500 | $2.65002 | $1,325.01 |
1,000 | $2.52554 | $2,525.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.00100 | $10,005.00 |