
RN73C1E15KBTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1E15KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E15KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1E15KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E15KBTDF |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E15KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.87100 | $58.71 |
25 | $5.06800 | $126.70 |
50 | $4.92820 | $246.41 |
100 | $4.54150 | $454.15 |
250 | $4.47336 | $1,118.34 |
500 | $4.40684 | $2,203.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.93512 | $3,935.12 |
2,000 | $3.62721 | $7,254.42 |
3,000 | $3.57025 | $10,710.75 |
5,000 | $3.51160 | $17,558.00 |
7,000 | $3.44273 | $24,099.11 |
10,000 | $3.37429 | $33,742.90 |
12,000 | $3.33609 | $40,033.08 |
24,000 | $3.26343 | $78,322.32 |
25,000 | $3.25771 | $81,442.75 |