RN73C1E10K7BTD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $3.87879
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52807
Datasheet
0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E10K7BTD

DigiKey Part Number
A121670TR-ND - Tape & Reel (TR)
A121670CT-ND - Cut Tape (CT)
A121670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E10K7BTD
Description
RES SMD 10.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E10K7BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.35800$33.58
25$3.11040$77.76
50$2.93960$146.98
100$2.78020$278.02
250$2.58976$647.44
500$2.46068$1,230.34
1,000$2.34449$2,344.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.08605$10,430.25
10,000$2.05637$20,563.70
15,000$2.04558$30,683.70
25,000$2.03390$50,847.50
35,000$2.02942$71,029.70
Manufacturers Standard Package