
RN73C1E10K2BTD | |
---|---|
DigiKey Part Number | A121669TR-ND - Tape & Reel (TR) A121669CT-ND - Cut Tape (CT) A121669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E10K2BTD |
Description | RES SMD 10.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E10K2BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.77700 | $37.77 |
25 | $3.50440 | $87.61 |
50 | $3.31240 | $165.62 |
100 | $3.13330 | $313.33 |
250 | $2.91952 | $729.88 |
500 | $2.73558 | $1,367.79 |
1,000 | $2.64493 | $2,644.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.08550 | $10,427.50 |