
RN73A2A100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73A2A100RBTDFTR-ND - Tape & Reel (TR) 1712-RN73A2A100RBTDFCT-ND - Cut Tape (CT) 1712-RN73A2A100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73A2A100RBTDF |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A100RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.71200 | $77.12 |
| 25 | $7.14960 | $178.74 |
| 50 | $6.76140 | $338.07 |
| 100 | $6.40450 | $640.45 |
| 250 | $5.98096 | $1,495.24 |
| 500 | $5.69700 | $2,848.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.44296 | $5,442.96 |
| 2,000 | $5.21720 | $10,434.40 |
| 3,000 | $5.09744 | $15,292.32 |
| 5,000 | $4.95868 | $24,793.40 |
| 7,000 | $4.87430 | $34,120.10 |
| 10,000 | $4.79064 | $47,906.40 |

