
RLW73PH2FR12TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR12TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR12TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR12TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR12TE |
Description | RLW73P H2 1% R12 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.06300 | $40.63 |
| 25 | $3.46560 | $86.64 |
| 50 | $3.09040 | $154.52 |
| 100 | $2.76900 | $276.90 |
| 250 | $2.41784 | $604.46 |
| 500 | $2.19774 | $1,098.87 |
| 1,000 | $2.01058 | $2,010.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.71661 | $6,866.44 |
| 8,000 | $1.60191 | $12,815.28 |
| 12,000 | $1.54301 | $18,516.12 |
| 20,000 | $1.47638 | $29,527.60 |
| 28,000 | $1.43668 | $40,227.04 |
| 40,000 | $1.39790 | $55,916.00 |
| 48,000 | $1.39153 | $66,793.44 |

