
RLW73PH2FR047TE | |
---|---|
DigiKey Part Number | 1712-RLW73PH2FR047TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR047TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR047TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR047TE |
Description | RLW73P H2 1% R047 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.25300 | $42.53 |
25 | $3.62600 | $90.65 |
50 | $3.23180 | $161.59 |
100 | $2.89770 | $289.77 |
250 | $2.53128 | $632.82 |
500 | $2.30170 | $1,150.85 |
1,000 | $2.10661 | $2,106.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.80004 | $7,200.16 |
8,000 | $1.68043 | $13,443.44 |
12,000 | $1.61902 | $19,428.24 |
20,000 | $1.54954 | $30,990.80 |
28,000 | $1.50814 | $42,227.92 |
40,000 | $1.46770 | $58,708.00 |
48,000 | $1.46566 | $70,351.68 |