RLW73PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PB2FR47TD

DigiKey Part Number
1712-RLW73PB2FR47TDTR-ND - Tape & Reel (TR)
1712-RLW73PB2FR47TDCT-ND - Cut Tape (CT)
1712-RLW73PB2FR47TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PB2FR47TD
Description
RLW73P B2 1% R47 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.79200$27.92
25$2.37120$59.28
50$2.10860$105.43
100$1.88280$188.28
250$1.63596$408.99
500$1.48110$740.55
1,000$1.34956$1,349.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11538$5,576.90
10,000$1.03881$10,388.10
15,000$0.99948$14,992.20
25,000$0.95500$23,875.00
35,000$0.92850$32,497.50
50,000$0.90261$45,130.50
60,000$0.89019$53,411.40
Manufacturers Standard Package