
RLW73PB2FR22TD | |
---|---|
DigiKey Part Number | 1712-RLW73PB2FR22TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR22TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR22TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PB2FR22TD |
Description | RLW73P B2 1% R22 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.79200 | $27.92 |
25 | $2.37120 | $59.28 |
50 | $2.10860 | $105.43 |
100 | $1.88280 | $188.28 |
250 | $1.63596 | $408.99 |
500 | $1.48110 | $740.55 |
1,000 | $1.34956 | $1,349.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.11538 | $5,576.90 |
10,000 | $1.03881 | $10,388.10 |
15,000 | $0.99948 | $14,992.20 |
25,000 | $0.95500 | $23,875.00 |
35,000 | $0.92850 | $32,497.50 |
50,000 | $0.90261 | $45,130.50 |
60,000 | $0.89019 | $53,411.40 |