
RLW73PB2FR082TD | |
---|---|
DigiKey Part Number | 1712-RLW73PB2FR082TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR082TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR082TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PB2FR082TD |
Description | RLW73P B2 1% R082 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.92300 | $29.23 |
25 | $2.47960 | $61.99 |
50 | $2.20380 | $110.19 |
100 | $1.96980 | $196.98 |
250 | $1.71216 | $428.04 |
500 | $1.55090 | $775.45 |
1,000 | $1.41377 | $1,413.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16972 | $5,848.60 |
10,000 | $1.08994 | $10,899.40 |
15,000 | $1.04895 | $15,734.25 |
25,000 | $1.00261 | $25,065.25 |
35,000 | $0.97499 | $34,124.65 |
50,000 | $0.94802 | $47,401.00 |
60,000 | $0.93507 | $56,104.20 |