
RLW73PA3FR039TE | |
---|---|
DigiKey Part Number | 1712-RLW73PA3FR039TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR039TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR039TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR039TE |
Description | RLW73P A3 1% R039 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $5.07400 | $50.74 |
25 | $4.33880 | $108.47 |
50 | $3.87400 | $193.70 |
100 | $3.47820 | $347.82 |
250 | $3.04564 | $761.41 |
500 | $2.77450 | $1,387.25 |
1,000 | $2.54418 | $2,544.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.18228 | $8,729.12 |
8,000 | $2.04109 | $16,328.72 |
12,000 | $1.96858 | $23,622.96 |
20,000 | $1.88656 | $37,731.20 |
28,000 | $1.83771 | $51,455.88 |
40,000 | $1.81371 | $72,548.40 |