RLW73PA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PA2FR33TD

DigiKey Part Number
1712-RLW73PA2FR33TDTR-ND - Tape & Reel (TR)
1712-RLW73PA2FR33TDCT-ND - Cut Tape (CT)
1712-RLW73PA2FR33TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PA2FR33TD
Description
RLW73P A2 1% R33 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9,561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.10200$21.02
25$1.77680$44.42
50$1.57480$78.74
100$1.40410$140.41
250$1.21524$303.81
500$1.09698$548.49
1,000$0.99665$996.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81777$4,088.85
10,000$0.75929$7,592.90
15,000$0.72925$10,938.75
25,000$0.69528$17,382.00
35,000$0.67503$23,626.05
50,000$0.65526$32,763.00
60,000$0.64577$38,746.20
120,000$0.62578$75,093.60
Manufacturers Standard Package