
RLW73PA2FR047TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR047TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR047TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR047TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR047TD |
Description | RLW73P A2 1% R047 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.02560 | $50.64 |
| 50 | $1.79720 | $89.86 |
| 100 | $1.60240 | $160.24 |
| 250 | $1.38976 | $347.44 |
| 500 | $1.25624 | $628.12 |
| 1,000 | $1.14271 | $1,142.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94067 | $4,703.35 |

