RLW73H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73H2FR68TE

DigiKey Part Number
1712-RLW73H2FR68TETR-ND - Tape & Reel (TR)
1712-RLW73H2FR68TECT-ND - Cut Tape (CT)
1712-RLW73H2FR68TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73H2FR68TE
Description
RLW73 H2 1% R68 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.83300$28.33
25$2.40400$60.10
50$2.13660$106.83
100$1.90910$190.91
250$1.65864$414.66
500$1.50196$750.98
1,000$1.36869$1,368.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.15931$4,637.24
8,000$1.07760$8,620.80
12,000$1.03563$12,427.56
20,000$0.98817$19,763.40
28,000$0.95988$26,876.64
40,000$0.93225$37,290.00
48,000$0.91900$44,112.00
Manufacturers Standard Package