
RLW73H2FR56TE | |
---|---|
DigiKey Part Number | 1712-RLW73H2FR56TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR56TECT-ND - Cut Tape (CT) 1712-RLW73H2FR56TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR56TE |
Description | RLW73 H2 1% R56 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.83300 | $28.33 |
25 | $2.40400 | $60.10 |
50 | $2.13660 | $106.83 |
100 | $1.90910 | $190.91 |
250 | $1.65864 | $414.66 |
500 | $1.50196 | $750.98 |
1,000 | $1.36869 | $1,368.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15931 | $4,637.24 |
8,000 | $1.07760 | $8,620.80 |
12,000 | $1.03563 | $12,427.56 |
20,000 | $0.98817 | $19,763.40 |
28,000 | $0.95988 | $26,876.64 |
40,000 | $0.93225 | $37,290.00 |
48,000 | $0.91900 | $44,112.00 |