
RLW73H2FR047TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR047TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR047TECT-ND - Cut Tape (CT) 1712-RLW73H2FR047TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR047TE |
Description | RLW73 H2 1% R047 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.21500 | $32.15 |
| 25 | $2.73280 | $68.32 |
| 50 | $2.43200 | $121.60 |
| 100 | $2.17460 | $217.46 |
| 250 | $1.89260 | $473.15 |
| 500 | $1.71616 | $858.08 |
| 1,000 | $1.56603 | $1,566.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.33008 | $5,320.32 |

