RLW73H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73H2FR022TE

DigiKey Part Number
1712-RLW73H2FR022TETR-ND - Tape & Reel (TR)
1712-RLW73H2FR022TECT-ND - Cut Tape (CT)
1712-RLW73H2FR022TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73H2FR022TE
Description
RLW73 H2 1% R022 600PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.30900$33.09
25$2.81800$70.45
50$2.50600$125.30
100$2.24240$224.24
250$1.95224$488.06
500$1.77062$885.31
1,000$1.61625$1,616.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.37362$5,494.48
8,000$1.27895$10,231.60
12,000$1.23033$14,763.96
20,000$1.17533$23,506.60
28,000$1.14256$31,991.68
40,000$1.11056$44,422.40
48,000$1.09520$52,569.60
Manufacturers Standard Package