
3430H2F30RTDF | |
---|---|
DigiKey Part Number | 1712-3430H2F30RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F30RTDFCT-ND - Cut Tape (CT) 1712-3430H2F30RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F30RTDF |
Description | 3430 H2 1% 30R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.41400 | $24.14 |
25 | $2.02320 | $50.58 |
50 | $1.79500 | $89.75 |
100 | $1.61430 | $161.43 |
250 | $1.48128 | $370.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24331 | $1,243.31 |