
RLW73B2FR047TD | |
---|---|
DigiKey Part Number | 1712-RLW73B2FR047TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR047TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR047TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR047TD |
Description | RLW73 B2 1% R047 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.52900 | $25.29 |
25 | $2.14480 | $53.62 |
50 | $1.90500 | $95.25 |
100 | $1.69970 | $169.97 |
250 | $1.47504 | $368.76 |
500 | $1.33412 | $667.06 |
1,000 | $1.21432 | $1,214.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.00105 | $5,005.25 |
10,000 | $0.93134 | $9,313.40 |
15,000 | $0.89554 | $13,433.10 |
25,000 | $0.85504 | $21,376.00 |
35,000 | $0.83090 | $29,081.50 |
50,000 | $0.80733 | $40,366.50 |
60,000 | $0.79603 | $47,761.80 |