
RLW73A3FR27TE | |
|---|---|
DigiKey Part Number | 1712-RLW73A3FR27TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR27TECT-ND - Cut Tape (CT) 1712-RLW73A3FR27TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR27TE |
Description | RLW73 A3 1% R27 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.98700 | $39.87 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.02560 | $151.28 |
| 100 | $2.71060 | $271.06 |
| 250 | $2.36580 | $591.45 |
| 500 | $2.14976 | $1,074.88 |
| 1,000 | $1.96617 | $1,966.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.67766 | $6,710.64 |

