
RLW73H2FR082TE | |
---|---|
DigiKey Part Number | 1712-RLW73H2FR082TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR082TECT-ND - Cut Tape (CT) 1712-RLW73H2FR082TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR082TE |
Description | RLW73 H2 1% R082 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.95600 | $29.56 |
25 | $2.51240 | $62.81 |
50 | $2.23340 | $111.67 |
100 | $1.99530 | $199.53 |
250 | $1.73516 | $433.79 |
500 | $1.57174 | $785.87 |
1,000 | $1.43307 | $1,433.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21498 | $4,859.92 |
8,000 | $1.12987 | $9,038.96 |
12,000 | $1.08616 | $13,033.92 |
20,000 | $1.03671 | $20,734.20 |
28,000 | $1.00725 | $28,203.00 |
40,000 | $0.97847 | $39,138.80 |
48,000 | $0.96468 | $46,304.64 |