
RLW73A2FR022TD | |
---|---|
DigiKey Part Number | 1712-RLW73A2FR022TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR022TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR022TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR022TD |
Description | RLW73 A2 1% R022 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.03600 | $20.36 |
25 | $1.72440 | $43.11 |
50 | $1.52720 | $76.36 |
100 | $1.36060 | $136.06 |
250 | $1.17744 | $294.36 |
500 | $1.06266 | $531.33 |
1,000 | $0.96512 | $965.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79131 | $3,956.55 |
10,000 | $0.73448 | $7,344.80 |
15,000 | $0.70530 | $10,579.50 |
25,000 | $0.67228 | $16,807.00 |
35,000 | $0.65261 | $22,841.35 |
50,000 | $0.63339 | $31,669.50 |
60,000 | $0.62417 | $37,450.20 |
120,000 | $0.60320 | $72,384.00 |