
RLW73A2FR018TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR018TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR018TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR018TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR018TD |
Description | RLW73 A2 1% R018 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.75600 | $43.90 |
| 50 | $1.55560 | $77.78 |
| 100 | $1.38530 | $138.53 |
| 250 | $1.19904 | $299.76 |
| 500 | $1.08244 | $541.22 |
| 1,000 | $0.98313 | $983.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80643 | $4,032.15 |

