
RLP73V3AR020FTDF | |
|---|---|
DigiKey Part Number | A109677TR-ND - Tape & Reel (TR) A109677CT-ND - Cut Tape (CT) A109677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR020FTDF |
Description | RES 0.02 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR020FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.16000 | $129.00 |
| 50 | $4.61400 | $230.70 |
| 100 | $4.15020 | $415.02 |
| 250 | $3.64212 | $910.53 |
| 500 | $3.32378 | $1,661.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.05355 | $3,053.55 |
| 2,000 | $2.82384 | $5,647.68 |
| 3,000 | $2.70583 | $8,117.49 |
| 5,000 | $2.57238 | $12,861.90 |
| 7,000 | $2.49284 | $17,449.88 |
| 10,000 | $2.41515 | $24,151.50 |

