
RLP73V3AR018JTE | |
|---|---|
DigiKey Part Number | A109873TR-ND - Tape & Reel (TR) A109873CT-ND - Cut Tape (CT) A109873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR018JTE |
Description | RES 0.018 OHM 5% 2W 2512 |
Customer Reference | |
Detailed Description | 18 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR018JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.47600 | $54.76 |
| 25 | $4.68280 | $117.07 |
| 50 | $4.18480 | $209.24 |
| 100 | $3.76130 | $376.13 |
| 250 | $3.29648 | $824.12 |
| 500 | $3.00562 | $1,502.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.54822 | $5,096.44 |
| 4,000 | $2.36973 | $9,478.92 |

