
RLP73V3AR016JTE | |
|---|---|
DigiKey Part Number | A109872TR-ND - Tape & Reel (TR) A109872CT-ND - Cut Tape (CT) A109872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR016JTE |
Description | RES 0.016 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR016JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.78500 | $47.85 |
| 25 | $4.08440 | $102.11 |
| 50 | $3.64540 | $182.27 |
| 100 | $3.27130 | $327.13 |
| 250 | $2.86208 | $715.52 |
| 500 | $2.60572 | $1,302.86 |
| 1,000 | $2.38793 | $2,387.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.20283 | $4,405.66 |

