
RLP73V2BR018FTDF | |
|---|---|
DigiKey Part Number | A109627TR-ND - Tape & Reel (TR) A109627CT-ND - Cut Tape (CT) A109627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR018FTDF |
Description | RES 0.018 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR018FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.52200 | $45.22 |
| 25 | $3.85760 | $96.44 |
| 50 | $3.44320 | $172.16 |
| 100 | $3.08800 | $308.80 |
| 250 | $2.69960 | $674.90 |
| 500 | $2.45642 | $1,228.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.24973 | $2,249.73 |
| 2,000 | $2.07412 | $4,148.24 |
| 3,000 | $1.98388 | $5,951.64 |
| 5,000 | $1.88179 | $9,408.95 |
| 7,000 | $1.82096 | $12,746.72 |
| 10,000 | $1.76154 | $17,615.40 |

