
RLP73V2BR010FTDF | |
---|---|
DigiKey Part Number | A109621TR-ND - Tape & Reel (TR) A109621CT-ND - Cut Tape (CT) A109621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR010FTDF |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR010FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.33500 | $43.35 |
25 | $3.69840 | $92.46 |
50 | $3.29920 | $164.96 |
100 | $2.95760 | $295.76 |
250 | $2.58448 | $646.12 |
500 | $2.35064 | $1,175.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.15186 | $2,151.86 |
2,000 | $1.98296 | $3,965.92 |
3,000 | $1.89619 | $5,688.57 |
5,000 | $1.79804 | $8,990.20 |
7,000 | $1.73957 | $12,176.99 |
10,000 | $1.68243 | $16,824.30 |
12,000 | $1.65504 | $19,860.48 |
24,000 | $1.56098 | $37,463.52 |
25,000 | $1.55590 | $38,897.50 |